Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

338LBB050M2CC | |
|---|---|
DigiKey Part Number | 1572-1444-ND |
Manufacturer | |
Manufacturer Product Number | 338LBB050M2CC |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100.48mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.38 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.975 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 100.48mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX332M050J012 | Cornell Dubilier Knowles | 458 | 338-2442-ND | 4,16000 € | Parametric Equivalent |
| LLS1H332MELA | Nichicon | 1 | 493-6159-ND | 3,08000 € | Parametric Equivalent |
| SLPX332M050C1P3 | Cornell Dubilier Knowles | 0 | 338-1609-ND | 2,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,93300 € | 5.799,00 € |
| Unit Price without VAT: | 1,93300 € |
|---|---|
| Unit Price with VAT: | 2,30027 € |




