
338KXM035M | |
|---|---|
DigiKey Part Number | 1572-338KXM035M-ND |
Manufacturer | |
Manufacturer Product Number | 338KXM035M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 90.4mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 90.4mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.7375 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.65 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,84476 € | 4.054,85 € |
| Unit Price without VAT: | 0,84476 € |
|---|---|
| Unit Price with VAT: | 1,00526 € |

