
338CKH025M | |
|---|---|
DigiKey Part Number | 1572-1441-ND |
Manufacturer | |
Manufacturer Product Number | 338CKH025M |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 100.5mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.52 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 100.5mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ3300M16X25 | Rubycon | 558 | 25YXJ3300M16X25-ND | 1,68000 € | Direct |
| 25ZLH3300MEFC16X25 | Rubycon | 2.998 | 1189-2964-ND | 1,57000 € | Direct |
| 25ZLJ3300M16X25 | Rubycon | 13.349 | 1189-1250-ND | 1,81000 € | Direct |
| EEU-FR1E332 | Panasonic Industry | 1.319 | P14433-ND | 2,39000 € | Direct |
| EKYA250ELL332ML25S | Chemi-Con | 484 | 565-EKYA250ELL332ML25S-ND | 2,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,42700 € | 14,27 € |
| 50 | 1,12380 € | 56,19 € |
| 100 | 1,02790 € | 102,79 € |
| 500 | 0,86322 € | 431,61 € |
| 1.000 | 0,81142 € | 811,42 € |
| 2.500 | 0,75614 € | 1.890,35 € |
| 5.000 | 0,72249 € | 3.612,45 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

