
337TTA063M | |
|---|---|
DigiKey Part Number | 337TTA063M-ND |
Manufacturer | |
Manufacturer Product Number | 337TTA063M |
Description | CAP ALUM 330UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 502mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 502mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 897 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.512" Dia x 1.024" L (13.00mm x 26.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,68100 € | 16,81 € |
| 50 | 1,38220 € | 69,11 € |
| 100 | 1,29030 € | 129,03 € |
| 500 | 1,13446 € | 567,23 € |
| 1.000 | 1,08622 € | 1.086,22 € |
| 2.500 | 1,03528 € | 2.588,20 € |
| 5.000 | 1,00455 € | 5.022,75 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

