
337TTA025M | |
|---|---|
DigiKey Part Number | 337TTA025M-ND |
Manufacturer | |
Manufacturer Product Number | 337TTA025M |
Description | CAP ALUM 330UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 803.8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 803.8mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 531.3 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.787" L (8.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91700 € | 9,17 € |
| 50 | 0,73240 € | 36,62 € |
| 200 | 0,62875 € | 125,75 € |
| 600 | 0,57092 € | 342,55 € |
| 1.000 | 0,54955 € | 549,55 € |
| 2.600 | 0,51692 € | 1.343,99 € |
| 5.000 | 0,49913 € | 2.495,65 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

