330 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 703mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337TMA035M

DigiKey Part Number
337TMA035M-ND
Manufacturer
Manufacturer Product Number
337TMA035M
Description
CAP ALUM 330UF 20% 35V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 703mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
495 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.394" Dia x 0.827" L (10.00mm x 21.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
703mOhm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.352
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,14500 €11,45 €
500,89360 €44,68 €
2000,74785 €149,57 €
6000,66508 €399,05 €
1.0000,63414 €634,14 €
2.6000,58647 €1.524,82 €
5.0000,56022 €2.801,10 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €