
337SML035M | |
|---|---|
DigiKey Part Number | 1572-337SML035MTR-ND - Tape & Reel (TR) 1572-337SML035MCT-ND - Cut Tape (CT) 1572-337SML035MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 337SML035M |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 703mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.417" (10.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 703mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97500 € | 9,75 € |
| 50 | 0,75580 € | 37,79 € |
| 100 | 0,68650 € | 68,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56726 € | 283,63 € |
| 1.000 | 0,52971 € | 529,71 € |
| 1.500 | 0,51078 € | 766,17 € |
| 2.500 | 0,48967 € | 1.224,17 € |
| 3.500 | 0,47727 € | 1.670,45 € |
| 5.000 | 0,46528 € | 2.326,40 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

