Similar
Direct
Upgrade
Upgrade
Similar

337LMU450M2EF | |
|---|---|
DigiKey Part Number | 337LMU450M2EF-ND |
Manufacturer | |
Manufacturer Product Number | 337LMU450M2EF |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.0048Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.9845 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 1.0048Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337LMH250M2BD | CORNELL DUBILIER KNOWLES | 0 | 337LMH250M2BD-ND | 2,47214 € | Similar |
| ELHS451VSN331MA30S | Chemi-Con | 320 | 565-ELHS451VSN331MA30S-ND | 14,98000 € | Direct |
| B43504B5337M000 | TDK | 387 | 495-6314-ND | 18,35000 € | Upgrade |
| B43509B5337M000 | TDK | 326 | B43509B5337M000-ND | 10,22000 € | Upgrade |
| ALC10A331EE550 | KEMET | 0 | 399-12017-ND | 13,59956 € | Similar |






