Upgrade

337LBB450M2EE | |
|---|---|
DigiKey Part Number | 337LBB450M2EE-ND |
Manufacturer | |
Manufacturer Product Number | 337LBB450M2EE |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753.57mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.32 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.4104 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 753.57mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508C5337M062 | TDK | 0 | B43508C5337M062-ND | 8,73875 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 5,03858 € | 6.046,30 € |
| Unit Price without VAT: | 5,03858 € |
|---|---|
| Unit Price with VAT: | 5,99591 € |


