Upgrade
Upgrade

337LBB400M2ED | |
|---|---|
DigiKey Part Number | 337LBB400M2ED-ND |
Manufacturer | |
Manufacturer Product Number | 337LBB400M2ED |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753.57mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.18 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2046 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 753.57mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43501C9337M000 | TDK | 3.182 | 495-6246-ND | 11,29000 € | Upgrade |
| B43624C9337M000 | TDK | 0 | B43624C9337M000-ND | 4,28850 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,07384 € | 12.221,52 € |
| Unit Price without VAT: | 4,07384 € |
|---|---|
| Unit Price with VAT: | 4,84787 € |



