330 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.105Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337BPA016M

DigiKey Part Number
337BPA016M-ND
Manufacturer
Manufacturer Product Number
337BPA016M
Description
CAP ALUM 330UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.105Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Bi-Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Capacitance
Size / Dimension
0.394" Dia x 0.945" L (10.00mm x 24.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
1.105Ohm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2000,82661 €2.645,15 €
Unit Price without VAT:0,82661 €
Unit Price with VAT:0,98367 €