
337AVG016MFF | |
|---|---|
DigiKey Part Number | 337AVG016MFF-ND |
Manufacturer | |
Manufacturer Product Number | 337AVG016MFF |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 337AVG016MFF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36144 € | 1.445,76 € |
| Unit Price without VAT: | 0,36144 € |
|---|---|
| Unit Price with VAT: | 0,43011 € |

