33 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 12.5596Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336TTA450M

DigiKey Part Number
1572-1434-ND
Manufacturer
Manufacturer Product Number
336TTA450M
Description
CAP ALUM 33UF 20% 450V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 12.5596Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
351.9 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.630" Dia x 1.614" L (16.00mm x 41.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
12.5596Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL204217339E3Vishay Beyschlag/Draloric/BC Components86056-MAL204217339E3CT-ND7,54000 €Similar
In-Stock: 316
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,63000 €5,63 €
104,15300 €41,53 €
503,56020 €178,01 €
1003,37700 €337,70 €
5003,06674 €1.533,37 €
1.0002,97064 €2.970,64 €
2.5002,86908 €7.172,70 €
Manufacturers Standard Package
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,69970 €