33 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 10.048Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336TTA350M

DigiKey Part Number
1572-1433-ND
Manufacturer
Manufacturer Product Number
336TTA350M
Description
CAP ALUM 33UF 20% 350V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 10.048Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
321.3 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.630" Dia x 1.240" L (16.00mm x 31.50mm)
Voltage - Rated
350 V
Mounting Type
ESR (Equivalent Series Resistance)
10.048Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL204217339E3Vishay Beyschlag/Draloric/BC Components86056-MAL204217339E3CT-ND7,54000 €Similar
In-Stock: 218
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,05500 €30,55 €
502,58480 €129,24 €
1002,43930 €243,93 €
5002,19326 €1.096,63 €
1.0002,11702 €2.117,02 €
2.5002,03650 €5.091,25 €
Manufacturers Standard Package
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,03370 €