33 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 10.048Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336TTA250M

DigiKey Part Number
1572-1718-ND
Manufacturer
Manufacturer Product Number
336TTA250M
Description
CAP ALUM 33UF 20% 250V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 10.048Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
290.7 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.512" Dia x 1.220" L (13.00mm x 31.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
10.048Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 642
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,00000 €3,00 €
102,11100 €21,11 €
501,75640 €87,82 €
1001,64690 €164,69 €
5001,46140 €730,70 €
1.0001,40398 €1.403,98 €
2.5001,34332 €3.358,30 €
5.0001,30673 €6.533,65 €
Manufacturers Standard Package
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €