33 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 10.048Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336TTA160M

DigiKey Part Number
1572-1432-ND
Manufacturer
Manufacturer Product Number
336TTA160M
Description
CAP ALUM 33UF 20% 160V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 10.048Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
260.1 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.512" Dia x 1.024" L (13.00mm x 26.00mm)
Voltage - Rated
160 V
Mounting Type
ESR (Equivalent Series Resistance)
10.048Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Factory Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,37000 €2,37 €
101,63800 €16,38 €
501,34620 €67,31 €
1001,25630 €125,63 €
5001,10402 €552,01 €
1.0001,05688 €1.056,88 €
2.5001,00708 €2.517,70 €
5.0000,97704 €4.885,20 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €