33 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 5.0238Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336TTA100M

DigiKey Part Number
336TTA100M-ND
Manufacturer
Manufacturer Product Number
336TTA100M
Description
CAP ALUM 33UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 5.0238Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
5.0238Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
221.85 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.604
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11,50000 $1,50 $
100,99000 $9,90 $
500,78760 $39,38 $
2000,67360 $134,72 $
6000,61012 $366,07 $
1.0000,58663 $586,63 $
2.6000,55081 $1.432,11 $
5.0000,53128 $2.656,40 $
Manufacturers Standard Package
Unit Price without VAT:1,50000 $
Unit Price with VAT:1,78500 $