
336PHC330KR | |
|---|---|
DigiKey Part Number | 336PHC330KR-ND |
Manufacturer | |
Manufacturer Product Number | 336PHC330KR |
Description | CAP FILM 33UF 10% 330VDC AXIAL |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 220V 330V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 3.9 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.555" Dia x 2.165" L (39.50mm x 55.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering; High Frequency, Switching |
Voltage Rating - DC 330V | Features Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 48 | 9,94375 € | 477,30 € |
| 96 | 9,56375 € | 918,12 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |

