
336PGM025M | |
|---|---|
DigiKey Part Number | 1572-336PGM025M-ND |
Manufacturer | |
Manufacturer Product Number | 336PGM025M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7.033Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.335" (8.50mm) |
ESR (Equivalent Series Resistance) 7.033Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64.000 | 0,04305 € | 2.755,20 € |
| Unit Price without VAT: | 0,04305 € |
|---|---|
| Unit Price with VAT: | 0,05123 € |

