Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

336AXZ050M | |
|---|---|
DigiKey Part Number | 1572-336AXZ050MTR-ND - Tape & Reel (TR) 1572-336AXZ050MCT-ND - Cut Tape (CT) 1572-336AXZ050MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 336AXZ050M |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.029Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 6.029Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M50X16B-F | Cornell Dubilier Knowles | 0 | AFK336M50X16B-F-ND | 0,00000 € | Direct |
| 865060645007 | Würth Elektronik | 0 | 732-8547-1-ND | 0,33000 € | Parametric Equivalent |
| 865080645010 | Würth Elektronik | 13.790 | 732-8455-1-ND | 0,31000 € | Parametric Equivalent |
| EEV336M050A9HAA | KEMET | 0 | EEV336M050A9HAA-ND | 0,07661 € | Parametric Equivalent |
| UE336M050HEJTA | NextGen Components | 38.000 | 3372-UE336M050HEJTATR-ND | 0,47476 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,12369 € | 2.473,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |








