3.3 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 125.596Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335TTA450M

DigiKey Part Number
335TTA450M-ND
Manufacturer
Manufacturer Product Number
335TTA450M
Description
CAP ALUM 3.3UF 20% 450V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 125.596Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
64.6 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.315" Dia x 0.787" L (8.00mm x 20.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
125.596Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,62800 €16,28 €
501,33760 €66,88 €
2001,17430 €234,86 €
6001,08323 €649,94 €
1.0001,04957 €1.049,57 €
2.6000,99816 €2.595,22 €
5.0000,97012 €4.850,60 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €