3.3 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 100.477Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335TTA250M

DigiKey Part Number
335TTA250M-ND
Manufacturer
Manufacturer Product Number
335TTA250M
Description
CAP ALUM 3.3UF 20% 250V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 100.477Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Capacitance
Size / Dimension
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
250 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
100.477Ohm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.157
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,02900 €10,29 €
500,82720 €41,36 €
2000,71355 €142,71 €
6000,65010 €390,06 €
1.0000,62665 €626,65 €
2.6000,59085 €1.536,21 €
5.0000,57132 €2.856,60 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €