3.3 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 50.3284Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335TTA100M

DigiKey Part Number
335TTA100M-ND
Manufacturer
Manufacturer Product Number
335TTA100M
Description
CAP ALUM 3.3UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 50.3284Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
50.3284Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.390
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50200 €5,02 €
500,38840 €19,42 €
1000,35340 €35,34 €
5000,29442 €147,21 €
1.0000,27615 €276,15 €
2.5000,25687 €642,17 €
5.0000,24525 €1.226,25 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €