3.3 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 100.477Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335TMA250M

DigiKey Part Number
335TMA250M-ND
Manufacturer
Manufacturer Product Number
335TMA250M
Description
CAP ALUM 3.3UF 20% 250V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 100.477Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
100.477Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Ripple Current @ High Frequency
48 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.474
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,05700 €10,57 €
500,85040 €42,52 €
2000,73425 €146,85 €
6000,66947 €401,68 €
1.0000,64551 €645,51 €
2.6000,60895 €1.583,27 €
5.0000,58901 €2.945,05 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €