
335SML100M | |
|---|---|
DigiKey Part Number | 1572-335SML100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 335SML100M |
Description | CAP ALUM 3.3UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 50.24Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 42 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.232" (5.90mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 50.24Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,10663 € | 4.265,20 € |
| Unit Price without VAT: | 0,10663 € |
|---|---|
| Unit Price with VAT: | 0,12689 € |

