
335MWR400K | |
|---|---|
DigiKey Part Number | 1572-1427-ND |
Manufacturer | |
Manufacturer Product Number | 335MWR400K |
Description | CAP FILM 3.3UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 536 mOhms |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.886" Dia x 1.850" L (22.50mm x 47.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,11000 € | 31,10 € |
| 50 | 2,63360 € | 131,68 € |
| 100 | 2,48610 € | 248,61 € |
| 500 | 2,23668 € | 1.118,34 € |
| 1.000 | 2,15942 € | 2.159,42 € |
| 2.500 | 2,07778 € | 5.194,45 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

