3.3 µF Film Capacitor 63V 100V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335MWR100K

DigiKey Part Number
1572-1426-ND
Manufacturer
Manufacturer Product Number
335MWR100K
Description
CAP FILM 3.3UF 10% 100VDC AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 63V 100V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
ESR (Equivalent Series Resistance)
536 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" Dia x 1.142" L (13.00mm x 29.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Factory Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,46400 €14,64 €
501,19740 €59,87 €
2001,04695 €209,39 €
6000,96310 €577,86 €
1.0000,93210 €932,10 €
2.6000,88478 €2.300,43 €
5.0000,85897 €4.294,85 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €