
335MWR050K | |
|---|---|
DigiKey Part Number | 1572-1425-ND |
Manufacturer | |
Manufacturer Product Number | 335MWR050K |
Description | CAP FILM 3.3UF 10% 50VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 30V 50V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 536 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" Dia x 0.807" L (10.00mm x 20.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,67300 € | 16,73 € |
| 50 | 1,37680 € | 68,84 € |
| 200 | 1,20990 € | 241,98 € |
| 600 | 1,11687 € | 670,12 € |
| 1.000 | 1,08247 € | 1.082,47 € |
| 2.600 | 1,02993 € | 2.677,82 € |
| 5.000 | 1,00129 € | 5.006,45 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

