
335MPW250K | |
|---|---|
DigiKey Part Number | 335MPW250K-ND |
Manufacturer | |
Manufacturer Product Number | 335MPW250K |
Description | CAP FILM 3.3UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 200V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.669" Dia x 1.850" L (17.00mm x 47.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 200V | Features Low ESR |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,42500 € | 24,25 € |
| 50 | 2,03060 € | 101,53 € |
| 100 | 1,90860 € | 190,86 € |
| 500 | 1,70234 € | 851,17 € |
| 1.000 | 1,63845 € | 1.638,45 € |
| 2.500 | 1,57095 € | 3.927,38 € |
| 5.000 | 1,53023 € | 7.651,15 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

