
335MKP275KHF | |
|---|---|
DigiKey Part Number | 1572-1424-ND |
Manufacturer | |
Manufacturer Product Number | 335MKP275KHF |
Description | CAP FILM 3.3UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.689" W (31.00mm x 17.50mm) | |
Height - Seated (Max) | 1.035" (26.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,08700 € | 20,87 € |
| 50 | 1,72680 € | 86,34 € |
| 100 | 1,60520 € | 160,52 € |
| 500 | 1,38080 € | 690,40 € |
| 1.000 | 1,34197 € | 1.341,97 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

