Similar

335MABA02KHS | |
|---|---|
DigiKey Part Number | 335MABA02KHS-ND |
Manufacturer | |
Manufacturer Product Number | 335MABA02KHS |
Description | CAP FILM 3.3UF 10% 600VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 100°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 1.083" (27.50mm) |
Part Status Obsolete | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance 3.3µF | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±10% | Mounting Type Through Hole |
Voltage Rating - AC 320V | Package / Case Radial |
Voltage Rating - DC 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32924B4335K000 | TDK | 195 | 495-75415-ND | 7,62000 € | Similar |


