
334MSR400K | |
|---|---|
DigiKey Part Number | 334MSR400K-ND |
Manufacturer | |
Manufacturer Product Number | 334MSR400K |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.886" L x 0.354" W (22.50mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C6334J | TDK | 447 | 495-1251-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57400 € | 5,74 € |
| 50 | 0,44700 € | 22,35 € |
| 200 | 0,37610 € | 75,22 € |
| 600 | 0,33660 € | 201,96 € |
| 1.000 | 0,32200 € | 322,00 € |
| 2.600 | 0,29973 € | 779,30 € |
| 5.000 | 0,28759 € | 1.437,95 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

