
334MSR102K | |
|---|---|
DigiKey Part Number | 334MSR102K-ND |
Manufacturer | |
Manufacturer Product Number | 334MSR102K |
Description | CAP FILM 0.33UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.280" L x 0.630" W (32.50mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.004" (25.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,41248 € | 989,95 € |
| Unit Price without VAT: | 0,41248 € |
|---|---|
| Unit Price with VAT: | 0,49085 € |

