
334MMR250K | |
|---|---|
DigiKey Part Number | 1572-1218-ND |
Manufacturer | |
Manufacturer Product Number | 334MMR250K |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.256" W (12.50mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23920 € | 11,96 € |
| 100 | 0,21540 € | 21,54 € |
| 500 | 0,17536 € | 87,68 € |
| 1.000 | 0,16296 € | 162,96 € |
| 2.500 | 0,14989 € | 374,72 € |
| 5.000 | 0,14201 € | 710,05 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

