Parametric Equivalent

334K400CS6-FA | |
|---|---|
DigiKey Part Number | 334K400CS6-FA-ND |
Manufacturer | |
Manufacturer Product Number | 334K400CS6-FA |
Description | CAP FILM 0.33UF 10% 400VDC 6DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V Polymer, Metallized 6-DIP |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tube | Size / Dimension 0.701" L x 0.433" W (17.80mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Features Low ESR, Low ESL |
ESR (Equivalent Series Resistance) 12 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 334K400CS6 | Cornell Dubilier Knowles | 0 | 334K400CS6-ND | 23,41260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,96670 € | 2.296,67 € |
| Unit Price without VAT: | 22,96670 € |
|---|---|
| Unit Price with VAT: | 27,33037 € |

