
333PPR102KE | |
|---|---|
DigiKey Part Number | 333PPR102KE-ND |
Manufacturer | |
Manufacturer Product Number | 333PPR102KE |
Description | CAP FILM 0.03UF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 630V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 630V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Commutation; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,45200 € | 22,60 € |
| 200 | 0,38095 € | 76,19 € |
| 600 | 0,34135 € | 204,81 € |
| 1.000 | 0,32673 € | 326,73 € |
| 2.600 | 0,30441 € | 791,47 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

