
331R472U040HP2 | |
|---|---|
DigiKey Part Number | 338-331R472U040HP2-ND |
Manufacturer | |
Manufacturer Product Number | 331R472U040HP2 |
Description | CAP ALUM 40V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 40 V Aluminum Electrolytic Capacitors Radial, Can 27.4mOhm @ 120Hz 10000 Hrs @ 85°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.54 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.29 A @ 20 kHz |
Capacitance | Lead Spacing 0.300" (7.62mm) |
Tolerance -10%, +75% | Size / Dimension 0.890" Dia (22.60mm) |
Voltage - Rated 40 V | Height - Seated (Max) 2.712" (68.89mm) |
ESR (Equivalent Series Resistance) 27.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 48,69620 € | 9.349,67 € |
| Unit Price without VAT: | 48,69620 € |
|---|---|
| Unit Price with VAT: | 57,94848 € |

