
330R682U040HT2 | |
|---|---|
DigiKey Part Number | 338-330R682U040HT2-ND |
Manufacturer | |
Manufacturer Product Number | 330R682U040HT2 |
Description | CAP ALUM 40V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - 3 Lead 18.9mOhm @ 120Hz 10000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 18.9mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 13.1 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.890" Dia (22.60mm) | |
Height - Seated (Max) | 3.712" (94.29mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 62,74688 € | 12.047,40 € |
| Unit Price without VAT: | 62,74688 € |
|---|---|
| Unit Price with VAT: | 74,66879 € |

