
330102U100JL2 | |
|---|---|
DigiKey Part Number | 338-330102U100JL2-ND |
Manufacturer | |
Manufacturer Product Number | 330102U100JL2 |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - 3 Lead 92.7mOhm @ 120Hz 10000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 92.7mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.12 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.016" Dia (25.80mm) | |
Height - Seated (Max) | 2.212" (56.19mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 57,85219 € | 11.107,62 € |
| Unit Price without VAT: | 57,85219 € |
|---|---|
| Unit Price with VAT: | 68,84411 € |

