32FD37075 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 10,81841 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 185
Unit Price: 10,13000 €
Datasheet
MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32FD37075

DigiKey Part Number
32FD37075-ND
Manufacturer
Manufacturer Product Number
32FD37075
Description
CAP FILM 7.5UF 10% 370VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.813" (20.64mm)
Part Status
Obsolete
Size / Dimension
2.156" L x 1.313" W (54.76mm x 33.35mm), Lip
Capacitance
7.5µF
Height - Seated (Max)
2.630" (66.80mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
370V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
32FD37075A-FCornell Dubilier Knowles032FD37075A-F-ND10,81841 €Direct
SFA37T7.5K219B-FCornell Dubilier Knowles185SFA37T7.5K219B-F-ND10,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes