Direct
Direct

32FD37075-F | |
|---|---|
DigiKey Part Number | 338-1869-ND |
Manufacturer | |
Manufacturer Product Number | 32FD37075-F |
Description | CAP FILM 7.5UF 10% 370VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 7.5µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.813" (20.64mm) | |
Size / Dimension | 2.156" L x 1.313" W (54.76mm x 33.35mm), Lip | |
Height - Seated (Max) | 2.630" (66.80mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |



