32FD3702-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.040
Unit Price: 15,99000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,89738 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,89738 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 122
Unit Price: 19,90000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 86
Unit Price: 9,56000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 358
Unit Price: 10,11000 €
Datasheet
MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32FD3702-F

DigiKey Part Number
338-1864-ND
Manufacturer
Manufacturer Product Number
32FD3702-F
Description
CAP FILM 2UF 10% 370VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.813" (20.64mm)
Part Status
Obsolete
Size / Dimension
2.156" L x 1.313" W (54.76mm x 33.35mm), Lip
Capacitance
2µF
Height - Seated (Max)
2.380" (60.45mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
370V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
32FD3702A-FCornell Dubilier Knowles1.04032FD3702A-F-ND15,99000 €Direct
SFA37T2K156B-FCornell Dubilier Knowles0SFA37T2K156B-F-ND5,89738 €Direct
SFA44T2K156B-FCornell Dubilier Knowles0SFA44T2K156B-F-ND5,89738 €Direct
SFA44T2K219B-FCornell Dubilier Knowles122SFA44T2K219B-F-ND19,90000 €Direct
SFA66T2K156B-FCornell Dubilier Knowles86SFA66T2K156B-F-ND9,56000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable