
306FSR330Z2BF | |
|---|---|
DigiKey Part Number | 1572-306FSR330Z2BF-ND |
Manufacturer | |
Manufacturer Product Number | 306FSR330Z2BF |
Description | PHOTOFLASH/IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 µF 330 V Aluminum Electrolytic Capacitors Radial, Can 2.947Ohm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | 330 V | |
ESR (Equivalent Series Resistance) | 2.947Ohm @ 120Hz | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 55°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.362" Dia (9.20mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,47758 € | 573,10 € |
| Unit Price without VAT: | 0,47758 € |
|---|---|
| Unit Price with VAT: | 0,56832 € |

