Similar

305MABA02KIS | |
|---|---|
DigiKey Part Number | 305MABA02KIS-ND |
Manufacturer | |
Manufacturer Product Number | 305MABA02KIS |
Description | CAP FILM 3UF 10% 600VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 100°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 1.378" (35.00mm) |
Part Status Obsolete | Size / Dimension 1.555" L x 0.591" W (39.50mm x 15.00mm) |
Capacitance 3µF | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±10% | Mounting Type Through Hole |
Voltage Rating - AC 320V | Package / Case Radial |
Voltage Rating - DC 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32754C4305K000 | TDK | 139 | 495-77287-ND | 5,12000 € | Similar |


