
301R152U063GP0 | |
|---|---|
DigiKey Part Number | 338-301R152U063GP0-ND |
Manufacturer | |
Manufacturer Product Number | 301R152U063GP0 |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 72.3mOhm @ 120Hz 4000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.07 A @ 20 kHz |
Capacitance | Lead Spacing 0.300" (7.62mm) |
Tolerance -10%, +75% | Size / Dimension 0.750" Dia (19.05mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.655" (67.44mm) |
ESR (Equivalent Series Resistance) 72.3mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 39,18984 € | 7.524,45 € |
| Unit Price without VAT: | 39,18984 € |
|---|---|
| Unit Price with VAT: | 46,63591 € |

