1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301R122M050GS2

DigiKey Part Number
338-3898-ND
Manufacturer
Manufacturer Product Number
301R122M050GS2
Description
CAP ALUM 1200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.300" (7.62mm)
Size / Dimension
0.750" Dia (19.05mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 68 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19242,27000 €8.115,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,27000 €
Unit Price with VAT:50,30130 €

Other Suppliers on DigiKey

68In Stock
Ships from WEC