
301R102U100JL2 | |
|---|---|
DigiKey Part Number | 338-301R102U100JL2-ND |
Manufacturer | |
Manufacturer Product Number | 301R102U100JL2 |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can 73.8mOhm @ 120Hz 4000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.85 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.81 A @ 20 kHz |
Capacitance | Lead Spacing 0.400" (10.16mm) |
Tolerance -10%, +75% | Size / Dimension 1.016" Dia (25.80mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.150" (54.61mm) |
ESR (Equivalent Series Resistance) 73.8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 40,50104 € | 7.776,20 € |
| Unit Price without VAT: | 40,50104 € |
|---|---|
| Unit Price with VAT: | 48,19624 € |

