
301A331T250HS2 | |
|---|---|
DigiKey Part Number | 338-301A331T250HS2-ND |
Manufacturer | |
Manufacturer Product Number | 301A331T250HS2 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Axial, Can - 3 Leads 340mOhm @ 120Hz 4000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 120Hz | |
Lifetime @ Temp. | 4000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.02 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.94 mA @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.890" Dia x 3.150" L (22.60mm x 80.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can - 3 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 41,10016 € | 7.891,23 € |
| Unit Price without VAT: | 41,10016 € |
|---|---|
| Unit Price with VAT: | 48,90919 € |

