
301472U063JS2 | |
|---|---|
DigiKey Part Number | 338-301472U063JS2-ND |
Manufacturer | |
Manufacturer Product Number | 301472U063JS2 |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 31.1mOhm @ 120Hz 4000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 31.1mOhm @ 120Hz | |
Lifetime @ Temp. | 4000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 10.2 A @ 20 kHz | |
Lead Spacing | 0.400" (10.16mm) | |
Size / Dimension | 1.016" Dia (25.80mm) | |
Height - Seated (Max) | 3.212" (81.59mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 39,45427 € | 7.575,22 € |
| Unit Price without VAT: | 39,45427 € |
|---|---|
| Unit Price with VAT: | 46,95058 € |

