
301391T250HT2E | |
|---|---|
DigiKey Part Number | 338-301391T250HT2E-ND |
Manufacturer | |
Manufacturer Product Number | 301391T250HT2E |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 284mOhm @ 120Hz 4000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.37 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.44 A @ 20 kHz |
Capacitance | Lead Spacing 0.300" (7.62mm) |
Tolerance -10%, +50% | Size / Dimension 0.890" Dia (22.60mm) |
Voltage - Rated 250 V | Height - Seated (Max) 3.712" (94.29mm) |
ESR (Equivalent Series Resistance) 284mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 52,61859 € | 10.102,77 € |
| Unit Price without VAT: | 52,61859 € |
|---|---|
| Unit Price with VAT: | 62,61612 € |

